3M 8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Features

  • SFF-8654 straight and right angle
  • Thin ribbon cable construction allows for dense routing, routing options within a case
  • Lower profile than other similar AWG twin axial cables
  • Foldable ribbon construction enables unique packaging configurations
  • Extremely tight bend radius

Specifications

  • x8 configuration
  • 31AWG wire gauge
  • 0.5m, 0.75m, and 1m standard lengths

Applications

  • PCIe (85Ω)

Videos

Inilathala: 2017-11-28 | Na-update: 2023-02-07