4D Systems 4DGL-Platform Intelligent OLED Display Modules

4D Systems Intelligent OLED Graphic Display Modules use Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers standalone functionality to any project. Powerful graphics, text, images, animations, and other features are built into the GOLDELOX chip. The compact, cost-effective display modules are designed to work out of the box and are programmed using the 4D Graphics Language with the 4D Workshop4 IDE (editor, compiler, and downloader). 4DGL is a graphics-oriented language allowing developers to write applications in a high-level language with syntax similar to popular languages such as BASIC, C, and Pascal. The modules offer modest but comprehensive I/O features that can interface to serial, analog, digital, buttons, joystick, sound generation, and Dallas 1-wire devices, resulting in a flexible embedded graphics solution.

These modules can be programmed via three environments in Workshop4 IDE: designer, ViSi, and serial. Please refer to the Workshop4 Product Page for more information and documentation on these environments.

Features

  • Cost-effective OLED display graphics user interface solution
  • 65K true-to-life colors, PMOLED screen
  • No backlighting with near 180° viewing angle
  • Easy 10-pin interface to any external device
  • Powered by 4D-Labs GOLDELOX-GFX2 graphics processor
  • Highly optimized for 4DGL
  • 2x GPIO ports support
    • Digital I/O
    • A/D converter with 8/10 bit resolution
    • Complex sound generation
    • Dedicated RTTTL tune engine
    • Multi-switch joystick
    • Dallas 1-wire
  • 10Kb of flash memory for user code storage and 510 bytes of RAM for user variables (255 x 16bit vars)
  • On-board micro-SD memory card adapter for storing icons, images, animations, etc.; supports 64MB to 2GB micro-SD memory cards
  • Comprehensive set of built-in high-level 4DGL graphics functions and algorithms that can draw lines, circles, text, and much more
  • Display full-color images, animations, icons, and video clips
  • Supports all available Windows fonts and characters (imported as external fonts)
  • 4V to 5.5V range operation (single supply)
  • RoHS compliant

Applications

  • General-purpose embedded graphics
  • Elevator control systems
  • Point of sale terminals
  • Electronic gauges and meters
  • Test and measurement, and general-purpose instrumentation
  • Industrial control and robotics
  • Automotive system displays
  • GPS navigation systems
  • Medical
  • Home appliances
  • Smart home automation
  • Security and access control systems
  • Gaming equipment

uOLED-96-G2 Mechanical Dimensions

Mechanical Drawing - 4D Systems 4DGL-Platform Intelligent OLED Display Modules

uOLED-128-G2 Mechanical Dimensions

Mechanical Drawing - 4D Systems 4DGL-Platform Intelligent OLED Display Modules
Inilathala: 2012-08-08 | Na-update: 2025-12-01