4D Systems 4D-UPA Universal Programmer
4D Sytems 4D-UPA Universal Programmer is an essential hardware tool to program, customize, and test the IoD-09TH display module. This programmer is used to program the IoD-09TH display module via workshop-4 or Arduino IDE. The 4D-UPA programmer is an interface for communicating serial data to the PC. This programmer also acts as a simple interface to power the IoD-09 display modules or to connect to other devices. The 4D-UPA programmer features an auto reset circuit and offers 'Reset' and 'Flash' buttons for flexibility.Features
- USB 2.0 compliant
- 12Mbps maximum speed
- 300bps or 2Mbps hardware or Xon/Xoff handshaking supported
- UART supports 5, 6, 7, or 8 data bits, 1, 1.5, or 2 stop bits, odd/even/mark/space, and no parity bits
- Power on reset circuit
- USB powered
- Virtual COM port drivers that allow operation with existing COM port PC applications
- Traffic/operation LED that indicates board status
- Breakout pads of all the signals found in 2.54mm (0.1") spacing
- RoHS compliant
- -40°C to 85°C temperature range
4D-UPA Programmer Mechanical Drawing
Inilathala: 2018-01-02
| Na-update: 2022-07-19