NXP Semiconductors i.MX 6SoloX Arm Processor
NXP i.MX 6SoloX Processors feature heterogeneous processing with Arm® Cortex®-A9 and Cortex®-M4 cores. The i.MX 6SoloX is designed to enable secure and connected homes and vehicles for Internet of Things (IoT) applications. The i.MX 6SoloX processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloX uses both the Cortex-A9 and Cortex-M4 cores. This feature provides the flexibility of a chip that can run a sophisticated OS with the Cortex-A9 and provides real-time responsiveness and system control with the Cortex-M4 core. The NXP i.MX 6SoloX incorporates four independently controlled resource domains for maximum effectiveness and security when portioning system resources such as memory and peripherals.Features
- 2D and 3D graphics processing unit (GPU) for enhanced HMI development
- Flexible boot options, including support for quad SPI and raw NAND and a memory controller that interfaces to both DDR3 and low power DDR2
- Dual-port Gigabit Ethernet with audio-video bridging (AVB) for quality-of-service in automotive and other applications with enhanced traffic shaping and packet prioritization
- Cortex-A9 at 800MHz to 1GHz to run open OS or RTOS
- Cortex-M4 at 200MHz for real-time response, system control / CAN messaging, and low-power system monitoring
- Resource domain controller (RDC) enforces safe sharing of peripherals/memory
- Connectivity
- USB HS Host + OTG with PHY, USB HSIC for Modem Interface
- 2x Gb Ethernet with AVB
- 1x PCIe 2.0 (x1 lane)
- 2x FlexCAN
- 1x MLB25/50 (automotive only)
- 2x 8-ch 12-bit SAR ADC
Applications
- XGA industrial HMI with basic UI
- Large or high-quality small appliance
- Industrial scanner or printer
- Vending machine with a display and basic UI
- Access control (security) panel
- Surveillance monitoring
- Building control, e.g., elevator or automated door
- Kiosk with 2D display, e.g., gas pump
- Mobile patient care, e.g., infusion pump or respirator
- Blood pressure monitor
- Activity and wellness monitor
- Exercise equipment with display
- Wired and wireless audio streaming
- Energy management hub
- Industrial gateway
- VoIP
- Telematics
- Entry-level infotainment
- Industrial vehicle with control & HMI, e.g., tractor, train, ship, heavy equipment
- Service robot
Videos
Inilathala: 2015-02-19
| Na-update: 2024-02-19