Infineon Technologies XMC™1000 Evaluation Kits
Infineon XMC™1000 Evaluation Kits deliver XMC1000 series MCUs based on Arm® Cortex®-M, with included DAVE framework. The Infineon XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of 8-bit designs.Features
- Extended temperature range up to 105°C
- 64MHz MATH Co-processor for advanced control loops (CORDIC / DIVIDE)
- Peripherals for touch and LED display control
- IEC 60730 Class B compliant
- Leading edge XMC mixed signal and timer peripherals
- Patented LED color control engine
- AES 128-bit secure loader for SW IP protection
- 8KB to 200KB Flash memory most scalable Flash portfolio in low-end
- 32-bit Arm Cortex-M0, 32MHz
- XMC1100 Boot Kit Features
- XMC1100 Microcontroller with 64KB Flash
- Detachable SEGGER J-Link
- Board shape & power supply for ARDUINO Shields
- 6 LEDs
- XMC1200 Boot Kit Features
- XMC1200 Microcontroller with 200KB Flash
- Detachable SEGGER J-Link
- LED brightness and color control
- Capacitive touch control
- LED Displays
- XMC1300 Boot Kit Features
- XMC1300 Microcontroller with 200KB Flash
- Detachable SEGGER J-Link
- Motor control timer
- MATH co-processor
- Motor position interface
- Digital power conversion
- XMC1200 LED Lighting Kit Features
- XMC1200 LED Lighting Kit Features
- XMC1200 Microcontroller with 200KB Flash
- Detachable SEGGER J-Link
- Color LED Card
- 3 RGB LEDs, 10mA
- Connectivity: DALI, DMX, RF
- Ambient light sensor
- White LED Card
- 20 LEDs on 4 strings, 20mA
- Connectivity: DALI, RF
- Ambient light sensor
- Temperature sensor
- XMC1202 LED Lighting Kit Features
- Behaves as an I2C slave
- Drives and dims 3 LED strings with constant current
- Change color of connected LED lamp for different colors; i.e. red, green, blue
- High speed flicker-free modulation dimming on each string with PDM
- Very high power density due to high switching frequency, leading to a small area
- Up to 48VDC input
- The RGB LED Shield is a DC-DC buck LED driver, input voltage must be higher than the forward voltage of the LED strings
- Configurable current amplitude
- Up to 700mA average current on each string
- Configurable current ripple
- I2C interface with configurable 10-bit slave address (with a default value of 0x15E)
Applications
- Motor control
- LED lighting
- Digital power conversion
- Smart sensors
- Touch control
- LED displays
- General purpose devices
Videos
Additional Resources
Inilathala: 2013-08-05
| Na-update: 2022-03-11