ABLIC S-89630A High-Accuracy Operational Amplifier
ABLIC S-89630A High-Accuracy Operational Amplifier combines a general-purpose analog circuit in a small package. The zero-drift operational amplifier features Rail-to-Rail input/output and utilizes chopper-stabilizing techniques to deliver a low input offset voltage. The ABLIC S-89630AB dual operational amplifier (2x circuits) is ideal for less offset voltage applications.Features
- VIO = +50μV maximum (Ta = -40°C to +125°C) low input offset voltage
- ΔVIO/ΔTa = ±25 nV/°C typical (VDD = 30.0 V, Ta = -40°C to +125°C) low input offset voltage drift
- VDD = 4.0V to 36.0V (single supply), VDD = ±2.0V to ±18.0V (dual supply) operation power supply voltage range
- IDD = 250μA typical low current consumption (per circuit)
- VNOISE_pp = 0.8μVpp typical (f = 0.1Hz to 10Hz) low input noise voltage
- VNOISE = 25nV/√Hz typical (f = 1kHz) low input noise voltage density
- Built-in output current limit circuit, overcurrent limit when output pin is short-circuited
- Internal phase compensation with no external parts required
- Rail-to-Rail input and output
- Ta = -40°C to +125°C operation temperature range
- Lead-free (Sn 100%) and halogen-free
Applications
- High-accuracy current detection
- Various sensor interfaces
- Strain gauge amplifier
Block Diagram
Inilathala: 2023-04-07
| Na-update: 2023-04-11