ABLIC S-19720 Series Automotive Voltage Tracker
ABLIC S-19720 Series Automotive Voltage Tracker features high-withstand voltage CMOS process technology and low current consumption. With a maximum operating voltage of 36V and a current consumption as low as 3µA, the S-19720 reduces standby current. This device operates stably due to the internal phase compensation circuit so that users can use a low ESR ceramic capacitor as the output capacitor. The S-19720 includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage because of overheating. Due to the built-in reverse current protection function, the reverse current flowing from the VOUT pin to the VIN pin can be controlled at -5mA. This feature eliminates the need for an external protection diode.The ABLIC S-19720 Series Voltage Tracker is offered in compact HSNT-6(2025) and SOT-23-5 package options ideal for space-constrained applications. Both variants are AEC-Q100 qualified for use in automotive applications.
Features
- 0V to 36.0V input voltage
- ±5mV (0.1mA ≤ IOUT ≤ 50mA) offset voltage
- 160mV (VADJ / EN = 4.0V, IOUT = 10mA) dropout voltage (typical)
- Current consumption
- 30µA (typical) during operation
- 4µA (typical) during power-off
- 50mA (VIN = VADJ / EN + 2.0V) output current
- Input capacitor: Ceramic capacitor, 1.0mF or more
- Output capacitor: Ceramic capacitor, 1.0mF to 1000mF
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit: Detection temperature of +175°C
- Reverse current protection function: IREV = -5mA (VIN = 0 V, VADJ / EN = 5.0V, VOUT = 16.0V)
- Withstands 45V load dump
- -40°C to +125°C operating temperature range
- Package options
- 2.46mm x 1.96mm x 0.50mm HSNT-6(2025)
- 2.80mm x 2.90mm x 1.30mm SOT-23-5
- Lead-free (Sn 100%), halogen-free
- AEC-Q100 qualified
Applications
- Power supply for automotive off-board sensors
- Engine, transmission, suspension, ABS, and related devices for EV, HEV, and PHEV
Block Diagram
HSNT-6(2025) Pin Designations
SOT-23-5 Pin Designations
Inilathala: 2022-06-06
| Na-update: 2022-07-01