Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna

Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi®/BL FR4 Antenna measures only 15mm x 4mm x 0.8mm and is designed for easy integration using a cable and a connector. This low-profile antenna uses linear polarization and offers a low Voltage Standing Wave Ratio (VSWR) of 1.63 (typical) and a gain of 2.28dBi. Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna is ideal for Internet of Things (IoT) devices, wearables, home automation, Wi-Fi, BLUETOOTH®, ZigBee®, appliances, and security applications.

Features

  • Compact cabled 2.4GHz antenna, 15mm x 4mm
  • Low profile of 0.8mm
  • Linear polarization
  • Easy integration using cable and a connector
  • Ø1.13mm cable and IPEX connector
  • Pb free
  • RoHS and RoHS II compliant

Specifications

  • Low VSWR of 1.63 (typical)
  • Gain of 2.28dBi
  • 2400MHz to 2484MHz operating frequency range
  • 50Ω impedance
  • Ø1.13mm cable and IPEX connector
  • -40°C to +85°C operating temperature range

Dimensions

Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna
Inilathala: 2019-12-03 | Na-update: 2023-03-17