Abracon ABLNO Crystal Oscillators

Abracon ABLNO Crystal Oscillators are ultra-low phase noise, voltage-controlled crystal oscillators that contain high Q, 3rd overtone crystal technology. These XOs / VCXOs feature 162dBc/Hz typical phase noise @ 10kHz offset, 100MHz carrier. The available frequency range is from 80MHz to 156.25MHz. Abracon ABLNO Crystal Oscillators are ideally suited for satellite modem communication systems, COTS - military communications, avionics, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.

Features

  • High Q, 3rd overtone crystal technology
  • 162dBc/Hz typ. phase noise @ 10kHz offset, 100MHz carrier
  • Standard LVCMOS RF output
  • -40°C to +85°C standard operating temperature range
  • ±28 ppm max. all-inclusive stability (including aging) over 10 years
  • 80MHz to 156.25MHz frequency range
  • 9.2mm x 14.8mm RoHS-compliant SMT package

Applications

  • Satellite modem communication systems
  • COTS - military communications
  • Avionics
  • Low-phase noise signal sources
  • High-definition TVs
  • Test and measurement
  • Ultra-low jitter RF communication circuitry
Inilathala: 2013-10-16 | Na-update: 2022-03-11