Abracon ACR4006X-EVB Evaluation Board
Abracon ACR4006X-EVB Evaluation Board is designed for evaluating ACR4006X Ceramic Chip Antennas. The chip antennas provide a typical operating frequency range of 600MHz to 960MHz / 1710MHz to 2690MHz / 3300MHz to 6000MHz, making them ideal for 5G NR / 4G / LTE applications. The Abracon ACR4006X-EVB Evaluation Board evaluates the antenna performance by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the onboard SMA connector.Features
- 600MHz to 960MHz / 1710MHz to 2690MHz / 3300MHz to 6000MHz antenna operating frequency
- Chip can be used for 5G NR/4G/LTE applications
- Calibrate VNA for the testing frequency band
- Connect EVB to the calibrated port using given onboard SMA connector
Dimensions
Inilathala: 2021-04-06
| Na-update: 2025-01-16