Abracon AEBC1101X 5G Sub-6GHz External Whip Antenna
Abracon AEBC1101X 5G Sub-6GHz External Whip Antenna features an operating frequency of 600MHz to 6GHz and a peak gain of 3dBi. This antenna supports 5GNR, CBRS, and private LTE bands while offering optimal efficiency, linear polarization, and omnidirectional radiation pattern (azimuth). The built-in connector provides easy installation. Abracon AEBC1101X 5G Sub-6GHz External Whip Antenna has a moisture sensitivity level (MSL) of 3 and an operating temperature range of -30°C to +65°C. Typical applications include the Internet of Things (IoT), M2M, smart grids, vending machines, gateways and routers, and security / remote monitoring.Features
- Supports 5GNR, CBRS, private LTE bands
- Optimal efficiency
- Easy installation with built-in connector
- Customizable connector options
- Linear polarization
- Omnidirectional radiation pattern (azimuth)
- RoHS/RoHS II compliant
Applications
- IoT
- M2M
- Smart grids
- Vending machines
- Gateways and routers
- Security / remote monitoring
Specifications
- 115mm x Ø19mm dimensions
- 600MHz to 6GHz operating frequency
- 3dBi peak gain
- 3.0 voltage standing wave ratio (VSWR)
- 50Ω impedance
- Efficiency
- 600MHz to 960MHz: 30% to 50%
- 1400MHz to 6GHz: 45% to 60%
- MSL 3
- -30°C to +65°C operating temperature range
Dimensions (mm)
Inilathala: 2022-01-14
| Na-update: 2022-03-11