Abracon AECS1806C03Z Automotive-Grade Combo Antenna
Abracon AECS1806C03Z Automotive-Grade LTE + Wi-Fi® + GNSS External Combo Antenna is a three-cabled antenna with a shark-fin design. The antenna includes 4G/LTE, 2.4/5GHz Wi-Fi, and active GNSS / GPS / GLONASS / BeiDou / QZSS. Abracon AECS1806C03Z antenna offers easy screw-mount installation and is IP67 rated. It is also IATF 16949 automotive certified.Features
- Three-cabled combo antenna
- 1 x 4G/LTE
- 1 x 2.4/5GHz Wi-Fi
- 1 x Active GNSS / GPS / GLONASS / BeiDou / QZSS
- IATF 16949 automotive certified
- IP67 rated
- Easy screw-mount installation
Applications
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Smart city
- Gateways and routers
- Telematics
- Transportation
- Smart agriculture
- Geolocation and tracking
Dimensions (mm)
Inilathala: 2020-12-10
| Na-update: 2024-03-21