Abracon AFII SMD TC-SAW Filters

Abracon AFII SMD Temperature-compensated (TC) Surface Acoustic Wave (SAW) Filters feature a 5MHz to 25MHz bandwidth range and excellent selectivity with high out-of-band rejection. The SAW filters are offered in package sizes of 1.1mm x 0.9mm x 0.55mm (AFII-TC-0014) and 3mm x 3mm x 1.4mm (AFII-TC-0015). The Abracon AFII SMD TC-SAW Filters are ideal for temperature-sensitive applications, including Internet of Things (IoT), 5G, artificial intelligence (AI), augmented reality (AR), autonomous vehicles, and smart home devices.

Features

  • Temperature-compensated
  • Bandpass TC-SAW filter with 25MHz bandwidth (AFII-TC-0014)
  • Bandpass TC-SAW filter with 5MHz bandwidth (AFII-TC-0015)
  • Excellent selectivity with high out-of-band rejection
  • Surface-mountable
  • 1.1mm x 0.9mm x 0.55mm dimensions (AFII-TC-0014)
  • 3mm x 3mm x 1.4mm dimensions (AFII-TC-0015)

Applications

  • Autonomous vehicles
  • Smart home devices
  • IoT
  • 5G
  • AI
  • AR

Specifications

  • AFII-TC-0014
    • 2332.5MHz center frequency rating
    • 3.1dB to 4.6dB insertion loss
    • 3VDC max voltage rating
    • 10dBm max input power
    • 50Ω terminating source and load impedance
    • -6.5ppm/°C typical temperature coefficient
    • -40°C to +105°C operating temperature range
    • -45°C to +125°C storage temperature range
  • AFII-TC-0015
    • 978MHz center frequency rating
    • 3.5dB max insertion loss
    • 3VDC max voltage rating
    • 20dBm max input power
    • 50Ω terminating source and load impedance
    • -20ppm/°C typical temperature coefficient
    • -54°C to +85°C operating temperature range
    • -60°C to +95°C storage temperature range

Application Circuit Diagrams

Inilathala: 2024-01-05 | Na-update: 2024-01-17