Abracon APARM1504-SG3 Multiband GNSS Dielectric Antenna

Abracon APARM1504-SG3 Multiband GNSS Dielectric Patch Antenna is a multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo. The 15mm x 15mm x 4mm patch features a low VSWR of 1.8 and RHCP polarization. The antenna has a frequency range of 1572.421.023 GPS; 1602±5 GLONASS; and 1561.098±2.046 BeiDou. Abracon APARM1504-SG3 Multiband GNSS Dielectric Antenna applications include IoT, navigation, automotive, and mapping systems.

Features

  • Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
  • Low VSWR of 1.8
  • RHCP polarization
  • 15mm x 15mm x 4mm patch

Applications

  • GPS/GLONASS/BeiDou/Galileo applications
  • IoT
  • M2M
  • Remote technology monitoring
  • Geofencing
  • Navigation
  • Surveying and mapping systems
  • Logistics
  • Automotive
Inilathala: 2019-08-01 | Na-update: 2023-03-16