Abracon ATXK-H11 TCXO Oscillators

Abracon ATXK-H11 TCXO Oscillators offer a crystal output frequency of 32.768kHz with low power consumption. These crystal oscillators provide frequency stability options of ±3.8ppm, ±5ppm, and ±8ppm at various temperature conditions. The ATXK-H11 TCXO oscillators are designed with supply voltage options of 1.8V, 2.5V, and 3.3V and a maximum supply current of 2μA without load. The ATXK-H11 oscillators come in 3.28mm x 2.58mm x 1.36mm dimensions and are RoHS/RoHS II compliant. Ideally, these oscillators are used in frequency reference for Real-Time Clocks (RTCs), portable and wearable electronics, Internet-of-Things (IoT), and consumer electronics. The ATXK-H11 TCXO oscillators also help in timing synchronization for networks, servers, hubs, routers, and switches.

Features

  • 32.768kHz crystal frequency
  • Frequency stability options:
    • ±3.8ppm over -10°C to 60°C
    • ±5.0ppm over -40°C to 85°C
    • ±8.0ppm over -40°C to 105°C
  • Output waveform CMOS
  • Low power consumption
  • 2μA supply current (without load)
  • Supply voltage options:
    • 2.5V for option C
    • 1.8V for option D
    • 3.3V for option E
  • -40°C to 85°C operating temperature range 
  • 3.28mm x 2.58mm x 1.36mm dimensions
  • RoHS/RoHS II compliant

Applications

  • Frequency reference for Real-Time Clocks (RTCs)
  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Timing synchronization for networks, servers, hubs, routers, and switches

Dimensions

Mechanical Drawing - Abracon ATXK-H11 TCXO Oscillators
Inilathala: 2022-12-27 | Na-update: 2023-05-02