Abracon ATXK-H14 32.768kHz Miniature TCXOs

Abracon ATXK-H14 32.768kHz Miniature Temperature-Controlled Crystal Oscillators (TCXOs) feature a typical frequency of 32.768kHz in a 2.15mm x 1.35mm x 1.1mm package. The Abracon ATXK-H14 TCXOs offer frequency stability options of ±3.8ppm over -10°C to +60°C, ±5.0ppm over -40°C to +85°C, and ±8.0ppm over -40°C to +105°C. These TCXOs provide 3.3V, 2.5V, and 1.8V supply voltage options and are ideal for use as a frequency reference for real-time clocks (RTCs) and for use in portable/wearable electronics and Internet of Things (IoT) applications.

Features

  • 32.768kHz typical frequency
  • 2.15mm x 1.35mm x 1.1mm package size
  • Frequency stability options
    • ±3.8ppm over -10°C to +60°C
    • ±5.0ppm over -40°C to +85°C
    • ±8.0ppm over -40°C to +105°C
  • CMOS output waveform
  • Low power consumption
  • 3.3V, 2.5V, and 1.8V supply voltage options
  • Moisture Sensitivity Level (MSL) 1
  • RoHS/RoHS II compliant

Applications

  • Frequency reference for RTCs
  • Portable and wearable electronics
  • IoT
  • Consumer electronics
  • Timing synchronization for networks, servers, hubs, routers, and switches
Inilathala: 2022-09-07 | Na-update: 2022-10-28