Abracon AWCCA Wireless Charging Coil Assemblies

Abracon AWCCA Wireless Charging Coil Assemblies offer high permeability shielding to protect sensitive electronics. These devices feature durable construction and a linear array of primary coils, two lower coils (12.0µH), and one upper coil (11.5µH).  They have an operating temperature range of -25°C to +85°C and a moisture sensitivity level (MSL) of 1. Abracon AWCCA Wireless Charging Coil Assemblies are designed for Tx applications working with 12V.

Features

  • Wireless charging transmitter coil array
  • 107.95mm x 52.5mm x 4mm dimensions
  • Linear array of primary coils, 2 lower coils (12.0µH), 1 upper coil (11.5µH)
  • For transmitter (Tx) applications working with 12V
  • High permeability shielding to protect sensitive electronics
  • Durable construction
  • RoHS/RoHS 2 compliant and Pb free

Applications

  • Wireless charging stations
  • Automotive industry (in-car charging)
  • Batteries chargers
  • Consumer electronics chargers
  • Mobile phone charging accessories
  • Power tool charging systems
  • Approved part for IDT part IDTP9036A
Inilathala: 2014-01-28 | Na-update: 2022-03-11