Abracon O-CS41 Precision Ultra-Low Phase Noise OCXOs

Abracon O-CS41 Precision Ultra-Low Phase Noise Oven-Controlled Crystal Oscillators (OCXOs) provide OSC disable and oven alarm features for instrumentation. Abracon O-CS41 OCXOs come in a 41mm x 30mm SMD package and feature an SC-cut crystal, high stability, and ultra-low phase noise. These ultra-low phase noise oscillators are ideal for instrumentation, radar, satellite communications, reference, and commercial off-the-shelf (COTS)/dual use.

Features

  • Ultra-low phase noise
  • Ultimate (U)
    • -146dBc/Hz at 10Hz
    • -172dBc/Hz on the floor
  • Extraordinary (E)
    • -88dBc/Hz at 0.1Hz
    • -119dBc/Hz at 1Hz
    • -148dBc/Hz at 10Hz
    • -168dBc/Hz on the floor
  • SC-cut crystal
  • High stability
  • Low aging

Applications

  • Instrumentation
  • Radar
  • Satellite communications
  • Reference
  • COTS/dual use

Specifications

  • 41mm x 30mm SMD package
  • -0.5V to 13.6V input break-down voltage
  • -1V to 5.5V control voltage
  • 10MHz frequency
  • -10°C to +75°C operating temperature range
Inilathala: 2024-02-27 | Na-update: 2024-03-13