Abracon Ultra-Wide Band ACS Multi-Layer Chip Antennas
Abracon Ultra-Wide Band (UWB) ACS Multi-Layer Chip Antennas offer a compact, low-profile design and a high-frequency range of 3100MHz to 10,300MHz. These antennas transmit and receive signals across a wide spectrum and deliver ultra-fast data transmission with minimal power consumption, making them ideal for portable or battery-operated products. ACS antennas feature high-gain capabilities that provide versatile and efficient connectivity while maintaining a small form factor for easy integration into various designs. Abracon UWB Antennas are vital in wireless communication and support industries like healthcare, industrial automation, and consumer electronics.Features
- Compact design
- Low-profile
- Wide frequency range
- Minimal power consumption
- High-gain capabilities
Applications
- UWB (Ultra-Wide Band)
- Secure car access
- Item tracking
- Indoor navigation
- Hands-free payment
- Smart access
- Object detection
- IoT (ACS1006U)
- M2M (ACS1006U)
Specifications
- Surface-mount design
- ≤2.0 VSWR
- 2.2dBi peak gain
- Up to 70% efficiency
- 3100MHz to 10,300MHz operating frequency
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
- Dimensions
- 3.2mm x 1.6mm x 1.1mm (ACS0301U)
- 10mm x 6mm x 1.2mm (ACS1006U)
- Antenna Clearance Space
- 11.6mm x 6.5mm (ACS0301U)
- 20.7mm x 14.5mm (ACS1006U)
Inilathala: 2023-10-18
| Na-update: 2023-11-06