Abracon ABLS3 Crystals

Abracon ABLS3 Crystals offer tight stability and extended temperature options. Abracon ABLS3 Crystals feature low height reduced to 2.5/2.6mm, which is a reduced height of the popular ABLS Crystal. ABLS3 Crystals from Abracon feature a frequency range of 3.579545MHz to 70MHz, and an operating temperature of 0 to +70ºC. Applications include computers, modems, automotive and industrial, and wireless applications.

Features

  • Suitable for RoHS compliant reflow
  • Low height reduced to 2.5/2.6mm
  • Tight stability & extended temperature options

Applications

  • Computers, modems, microprocessors
  • Automotive and industrial
  • Wireless applications
Inilathala: 2011-11-16 | Na-update: 2022-03-11