ACEINNA MTLT305E Dynamic Tilt Sensor Module
ACEINNA MTLT305E Dynamic Tilt Sensor Module is a single sensor version of the MTLT335D and is the replacement device for MTLT305D. The ACEINNA MTLT305E module includes CAN 2.0 (J1939) and RS232 interfaces and is CE-marked RoHS and REACH-compliant. MTLT305E delivers calibrated 3D acceleration, 3D rate, and accurate Pitch and Roll angles in dynamic moving vehicle applications using a sophisticated Extended Kalman Filter attitude algorithm.The MTLT305E uses advanced sensor fusion (Extended Kalman Filtering) and calibration algorithms to achieve 0.5° tilt and <10milli-g acceleration accuracy in various dynamic conditions. The MTLT305E is available in an IP67 over-molded enclosure with an AmpSeal 16 6-position connector. It is calibrated to operate accurately over a wide temperature range of -40°C to +85°C. The compact module (65mm x 66mm x 27mm) is perfect for rugged construction, off-road, and agriculture applications. It supports a wide 9V to 32V supply input range (fully qualified for use in 12V and 24V vehicle platforms).
Features
- CAN 2.0B (J1939)
- RS-232 interface
- Roll range of 0 ±180°
- Pitch range of 0 ±70°
- Gyro compensation with SmartSensing™ technology
- Miniature IP67/69K rated package (65mm x 66mm x 27mm)
- Wide temperature range (-40°C to +85°C)
- Wide operating voltage range (9V to 32V)
- CE marked
- RoHS and REACH compliant
Applications
- Construction and agriculture vehicles
- Vehicle dynamics
- Forklifts
- Lift-safe operating angle monitoring
- Boom operating angle
- Bucket attitude
- Precision tilt measurements
- Mining equipment monitoring
Inilathala: 2024-10-11
| Na-update: 2024-11-21