ACEINNA OpenIMU335RI Evaluation Kit
ACEINNA OpenIMU335RI Evaluation Kit is a hardware platform used to evaluate the OpenIMU335RI inertial navigation system and develop various applications. The Evaluation Kit features a JTAG (SWD) 20-pin header, STLink/v2, and developer cable. The ACEINNA OpenIMU335RI Evaluation Kit includes special housing with a JTAG connection for development/debugging.Features
- OpenIMU335RI EVK
- Special Housing with JTAG connection for development/debugging
- ST-Link debugger for in-system development of application code
- Fixture and Interface JTAG board
- Development cable with ampseal 16-6 position to dual DB9
- CAN 2.0 Connection DB9
- RS232 Connection DB9
- Flying Lead for power connection
Required Equipment
- PC or MAC
- USB Port (2.0)
- Internet connection
- External DC power supply able to provide 100mA at 9VDC to 32VDC
Kit Contents
- OpenIMU335RI Evaluation kit fixture and JTAG header board
- ST-Link debugger
- OpenIMU335RI Breakout cable
- OpenIMU335RI Connector
Additional Resources
Board Overview
Inilathala: 2021-05-28
| Na-update: 2022-03-11