Adafruit Multi-Segment LED Display Backpacks
Adafruit Multi-Segment LED Display Backpacks are a convenient, turnkey display solution for just about any project. These multiplexed LEDs are controlled by an onboard HT16K33 LED Controller using constant-current for ultra-bright, consistent color and 1/16-step display dimming, all via a simple I2C interface. The LED Display Backpacks include address-selection jumpers allowing multiple displays to be used on a single I2C bus.The Adafruit Multi-Segment LED Display Backpacks are offered in several different variants:
- Mini 8x8
- Classic 1.2" 8x8 (round and square dots)
- Mini 1.2" 16x8 (round and square dots)
- 4-digit 0.56" 7-segment
- 4-digit 1.2" 7-segment
- 4-digit 0.54" 14-segment Alphanumeric
- Bi-color 8x8
- Bi-color Bargraph
The product kit comes with a fully tested and assembled LED backpack, a 4-pin header, and the selected LED matrix. Some soldering is required to attach the matrix to the backpack.
Features
- Compact, easy-to-use LED matrix display
- Superbright multi-segment LEDs in a variety of colors
- Onboard HT16K33 LED Controller
- I2C interface
- 1/16-step display dimming
- I2C address jumper selectable from 0x70 to 0x77
Videos
Inilathala: 2018-03-08
| Na-update: 2022-08-16