Adafruit FeatherWing 3.5" TFT Display

Adafruit FeatherWing 3.5" TFT Display is a TFT touchscreen with a built-in microSD card socket. This display has a 6 white-LED backlight and offers a resolution of 480 x 320pixels. The FeatherWing 3.5" TFT display provides 16-bit color pixel control and offers a resistive touchscreen. The resistive touchscreen can detect finger presses or a stylus on the screen. This touchscreen uses an SPI 4-wire resistive touchscreen controller display and can be upgraded to a capacitive touchscreen. The FeatherWing 3.5" TFT display is compatible with all the Feather devices and provides an extra pin which can be used for an additional SD card.

Features

  • 3.5" touchscreen display with a 6 white-LED backlight
  • Resolution of 480 x 320pixels
  • 16-bit color pixel control
  • Built-in SD card socket
  • Resistive touchscreen can be upgraded to a capacitive touchscreen

Applications

  • Compatible with all Feather devices

Videos

Inilathala: 2018-01-24 | Na-update: 2022-10-03