Adafruit MiniBoost Development Tool

Adafruit MiniBoost Development Tool is perfect for use with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery. This booster uses a charge-pump topology that makes it compact and cost-effective. The charge-pumps double the incoming voltage, then regulate down, making them ideal for low current applications. The MiniBoost development board delivers up to 5V voltage and 100mA current. This tiny board comes in a small 15mm x 10mm x 3mm / 0.6" x 0.4" x 0.1" form factor. Typical applications include handheld devices, portable communication devices, and camera flash LED drivers.

Features

  • Evaluates the Diodes Inc AP3602A regulated converter
  • Perfect for use with battery-powered projects
  • Charge-pump topology
  • Compact and economical
  • Ideal for low current requirements

Specifications

  • 15mm x 10mm x 3mm / 0.6" x 0.4" x 0.1" form factor
  • Delivers up to 5V voltage and 100mA current

Applications

  • Handheld devices
  • Portable communication devices
  • Camera flash LED drivers

Videos

Inilathala: 2017-12-29 | Na-update: 2022-03-11