Adafruit 2.13-inch Monochrome E-Ink Bonnet

Adafruit 2.13-inch Monochrome E-Ink Bonnet is designed to add a 250x122 crisp monochrome eInk display to Raspberry Pi. This bonnet provides a Python-programmable display with two buttons that can be used to select programs or scroll through options. The E-Ink bonnet features a Qwiic/STEMMA QT connector at the bottom for I2C sensors and devices for easy plug-and-play.

Features

  • 2.13-inch monochrome e-ink bonnet
  • 250x122 crisp display
  • Python-programmable display with two buttons

Videos

Inilathala: 2020-11-09 | Na-update: 2024-04-11