ADLINK Technology COM Express Type 7 Starter Kit Plus

ADLINK Technology COM Express Type 7 Starter Kit Plus includes everything needed to design and develop COM Express systems based on Type 7 Modules. The Type 7 Starter Kit Plus includes the Express-BASE7 ATX Size COM Express Type 7 Reference Carrier Board, a COM Express Type 7 Module, Memory,  Thermal Solution, and additional items such as a Debug Card, Cabling, and an ATX Power Supply. The complete kit allows designers to quickly emulate the functionality of their end product for software development and hardware verification. Drivers, BSP, Carrier Board design files (including schematics, mechanical drawings and BOM), certificates, test reports, the COM Express Module Guide and Thermal Solution Drawing are also included to aid in design.

The ADLINK Technology COM Express Type 7 Starter Kit Plus is offered in three variants:

Starterkit-COM Express 7 PLUS-Fiber
• Reference carrier board with power supply
• 10GbE adapter card (Fiber)
• P16TO28 (PCIe x16 to two PCIe x8 adapter card)
• P8TO24 (PCIe x8 to two PCIe x4 adapter card)
• Necessary cabling and Debug Card (DB40)
• Live Linux with SEMA pre-installed on USB flash drive
• USB flash drive with COM Express carrier design guide, Reference carrier board schematics, Design Guide and User Manuals, Drivers, Libraries, and BSPs

Starterkit-BD7-D1577-M32G-Copper
• Reference carrier board with power supply
• COM Express Type7 module with Intel Broadwell-DE D1577, 16C
• 10GbE adapter card (Copper)
• P16TO28 (PCIe x16 to two PCIe x8 adapter card)
• P8TO24 (PCIe x8 to two PCIe x4 adapter card)
• Necessary cabling and Debug Card (DB40)
• Live Linux with SEMA pre-installed on USB flash drive
• USB flash drive with COM Express carrier design guide, Reference carrier board schematics, Design Guide and User Manuals, Drivers, Libraries, and BSPs
• Active heatsink
• DDR4 2400 non-ECC SODIMMs
• Power supply and accessories

Starterkit-BD7-D1577-M32G-Fiber
• Reference carrier board with power supply
• Express-BD7-D1577, 10GbE SFP+ Card w/Cage (no SFP+ module)
• 10GbE adapter card (Fiber)
• P16TO28 (PCIe x16 to two PCIe x8 adapter card)
• P8TO24 (PCIe x8 to two PCIe x4 adapter card)
• Necessary cabling and Debug Card (DB40)
• Live Linux with SEMA pre-installed on USB flash drive
• USB flash drive with COM Express carrier design guide, Reference carrier board schematics, Design Guide and User Manuals, Drivers, Libraries, and BSPs
• Active heatsink
• DDR4 2400 non-ECC SODIMMs
• Power supply and accessories

Features

  • Includes everything needed to design and develop COM Express systems based on Type 7 Modules
  • Allows designers to quickly emulate the functionality of an end product for software development and hardware verification
Inilathala: 2018-05-03 | Na-update: 2022-07-20