ADLINK Technology DAQe-2006 Multi-function PCI Express DAQ Card

ADLINK Technology DAQe-2006 Multi-function PCI Express DAQ Card can simultaneously sample four AI channels with differential input configuration to achieve maximum noise elimination. This simultaneous-sampling DAQ card provides two-channel 12-bit analog outputs with waveform generation capability, which can be performed with analog input functions. The DAQe-2006 card features a 250kS/s maximum sampling rate, 512 samples FIFO buffer size, a 5% to 95% non-condensing humidity range, and a 68-pin VHDCI-type female connector. This card is ideal for stimulus and response tests.

Features

  • x1 lane PCI express® interface
  • 4-channel differential analog inputs
  • Up to 8k-sample A/D FIFO
  • Bipolar or unipolar analog input ranges
  • Programmable gains of x1, x2, x4, and x8
  • 24-channel TTL digital input/output
  • Scatter-gather DMA for both analog inputs and outputs
  • 2-channel 12-bit multiplying analog outputs with waveform generation
  • Multiple cards synchronization through System Synchronization Interface (SSI) bus

Specifications

  • 16-bit (no missing codes) analog input resolution
  • 250kS/s maximum sampling rate
  • ±1mV analog input and output offset error
  • 512 samples FIFO buffer size
  • 8255 24-bit programmable input/output
  • 5% to 95% non-condensing humidity range
  • 0°C to 55°C operating temperature range
  • 68-pin VHDCI-type female connector

Applications

  • Stimulus tests
  • Response tests
Inilathala: 2024-05-15 | Na-update: 2024-06-05