ADLINK Technology STC-AL Series Panel PCs
ADLINK Technology STC-AL Series Panel PCs have 5-wire resistive touch interfaces in 10-, 12-, and 15-inch display sizes. These Smart touch computers are based on a quad-core Intel® Atom® x7-E3950 processor. They also have Mini PCIe expansion that supports fieldbus communication, wireless connectivity, and other functions to interface with industrial networks, automated systems, and auxiliary equipment. These STC-AL computers provide flexible I/O customization to fulfill a wide range of application-specific functionality.These PC panels feature IP65-rated moisture and particle protection, power input capability range from 9V to 36V, and ADLINK's SEMA utility for maximized system uptime. The STC-AL smart computers offer -20°C to 60°C of the storage temperature range. These smart touch computers support the Windows® 10 IoT Enterprise software support.
Features
- Quad-core Intel® Atom® x7-E3950 processor
- Sensors:
- 5-wire resistive touch sensor
- Optional 5-point projected capacitive sensor
- IP65-rated front bezel to deter water and dust ingress
- Ease of installation with a panel and optional VESA mount
- SEMA support and custom I/O and function expansion
Specifications
- 4GB DDR3L memory
- 9V to 36V power input capability range
- 10-, 12-, and 15-inch display sizes
- Operating temperature range:
- -20°C to 50°C range for 10" and 12" PCs
- 0°C to 50°C range for 15" PCs
- 400nits (w/o touch) luminance
- 1366 x 768 display resolution (in pixels)
- 8GB maximum RAM capacity
- 415mm x 264mm x 55mm dimensions
View Results ( 5 ) Page
| Numero ng Piyesa | Datasheet | Resolusyon ng Display - Mga Pixel | Pagkonsumo ng Power |
|---|---|---|---|
| STC-10WP-E3950,4G,64GB M.2 | ![]() |
1280 x 800 | 29 W |
| STC-10WR-E3950,4G,64GB M.2 | ![]() |
1280 x 800 | 29 W |
| STC-12WP-E3950,4G,64GB M.2 | ![]() |
1280 x 800 | 32 W |
| STC-12WR-E3950,4G,64GB M.2 | ![]() |
1280 x 800 | 32 W |
| STC-15WR-E3950,4G,64GB M.2 | ![]() |
1366 x 768 | 34 W |
Inilathala: 2020-01-13
| Na-update: 2024-04-10