ADLINK Technology T6-DDI Video Adapter Card

ADLINK Technology T6-DDI Video Adapter Card is a COM Express Type 6 Digital Display Interface (DDI) to HDMI/DVI/DisplayPort. The T6-DDI is designed for use with the ADLINK Express-BASE6 Type 6 carrier board via PCIe x 16 interface with DDI pinout. This video card provides connector access to COM Express Type 6 module DDI outputs. The T6-DDI adapter also provides three output channels that can be set to either HDMI or DisplayPort independently. This card includes a passive DisplayPort to DVI dongle.
Inilathala: 2017-03-15 | Na-update: 2022-03-11