ADLINK Technology ROScube-X RQX-59 Embedded Robotic Controller

ADLINK Technology ROScube-X RQX-59 Embedded Robotic Controller is a ROS 2 robotic controller powered by the NVIDIA® Jetson AGX Orin™ module. Thanks to its integrated powerhouse NVIDIA CUDA® GPU and dual deep learning accelerators, the RQX-59 series ensures seamless integration into robotic and autonomous driving applications. The ADLINK Technology controller also offers a wide range of interfaces, including GMSL1/2 or FPD-Link III cameras. Redefine the boundaries of robotic possibilities with the RQX-59 series.

Features

  • Powered by NVIDIA Jetson AGX Orin module with robust AI computing for intelligent robotics development
  • GMSL1/2 and FPD-Link III cameras can achieve Frame Sync using RQX-59
  • Turnkey solution with customized BSP and drivers for the top 4x camera brands
  • Locking USB ports for security and fanless design

Applications

  • Robotic applications
  • Autonomous driving

Videos

Inilathala: 2024-06-19 | Na-update: 2024-06-27