Advanced Energy / SL Power MINT3110 110W Power Supplies
Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are high-density, triple-output AC/DC power supplies that exceed EN/IEC/UL 60601-1 standards (3rd edition) for medical applications. These open-frame, medical-grade modules provide 110W of output power with a typical efficiency of 87% at 230VAC. Other features include Class B Conducted EMI, power fail/DC ok signal, Class I and Class II configurations, and a 2" x 4" footprint. Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are certified to comply with isolating requirements for 2 x MOPP, making the series suitable for use in both patient vicinity and patient contact applications.
Features
- 2” x 4” x 1.3” package
- Suitable for 1U applications
- Class I and Class II versions
- 110W w/air, 80W convection cooled
- Universal input 90VAC to 264VAC
- Efficiency 87% typical
- Approved to CSA/EN/IEC/UL60601-1, 3rd Edition
- 2 x MOPP isolation
- Power fail signal
- Remote sense (optional)
- 3-year warranty
- RoHS compliant
Inilathala: 2012-12-20
| Na-update: 2025-12-19