Advanced Energy / Ultravolt A Series High-Voltage DC-DC Converters
Advanced Energy / UltraVolt A Series High-Voltage DC-DC Converters are regulated power modules that address the needs of the miniature PCB-mount, high-voltage power supply user. These converters feature a wide input voltage range, an output current monitor, and indefinite output short-circuit protection. The Advanced Energy surface-mountable DC-DC converters use high reliability and performance encapsulation techniques in a fixed-frequency, low-stored-energy design. The A series is ideal for electrophoresis, bias supplies, electrostatic detectors, mass spectrometry, and photomultiplier tubes (PMTs).
Features
- 0 to 10kV, 15kV, 20kV, or 25kV output
- 4W, 15W, or 30W of output power
- Maximum Iout capability down to 0V
- Wide input voltage range
- Indefinite output short-circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
- >450,000hrs MTBF at +65°C
- UL/cUL recognized; CE mark (LVD and RoHS)
Applications
- Electrophoresis
- Mass spectroscopy
- Electron microscopes
- Plasma and cathode ray tubes (CRT)
Series Family
Inilathala: 2018-03-21
| Na-update: 2025-12-12