Advanced Energy FC1500 Medical Capacitor Charger & Power Supply

Advanced Energy FlexiCharge FC1500 Medical Capacitor Charging Power Supply features a built-in configurable AC-DC power supply designed to provide system power for medical laser applications. This high power density Excelsys FC15M unit offers both capacitor charging and AC-DC low voltage system power for up to 2300W total power. The capacitor charger has up to 1500W of power and 0VDC to 1000VDC, while the AC-DC power supply offers up to 800W of power. The module can be used as a standalone capacitor charger or various low-voltage modules can be added to expand system power and flexibility. The analog and PMBus digital intelligent control system adds control and monitoring capability. Advanced Energy FlexiCharge FC1500 Medical Capacitor Charging Power Supply improves time-to-market by simplifying EMI and low leakage current approvals required at end applications. Safety approvals include IEC 60601-1 3rd edition and IEC 60601-1-2 4th edition (EMC).

Features

  • Full safety agency approvals
  • Programmable charge rates with power limit control and excellent pulse-to-pulse repeatability
  • Low current leakage and EMI solution for end users, resulting in improved time-to-market
  • High power density
  • Intelligent digital power - access maximum flexibility with analog and digital control and monitoring
  • Flexibility - PMBus monitoring and control capability

Applications

  • AC/DC power supply
    • Low voltage system power
    • Power for onboard computers and displays
    • Pump power
    • Power for cooling and heating
    • Power for other treatments
  • Capacitor charger
    • Medical lasers
    • Surgical lasers
    • Laser treatment
    • Laser aesthetic treatments

Specifications

  • Capacitor charger
    • Up to 1500W
    • 0VDC to 1000VDC
    • Pulse-to-pulse repeatability
    • User power limit control
    • Internal fan cooled
  • AC-DC power supply
    • Up to 800W
    • Up to 10 isolated low-voltage outputs
    • Series and parallel outputs for higher voltages or currents
  • Reliability
    • >900,000 hours MTBF
    • Level 4 input surge protection
    • 3W, 5V auxiliary power on system signal connector J8
    • 3W, 15V auxiliary power on capacitor charger D-sub connector
    • Safety approved to 3000m altitude
    • 85% efficiency

Mechanical Drawing

Mechanical Drawing - Advanced Energy FC1500 Medical Capacitor Charger & Power Supply
Inilathala: 2022-11-18 | Na-update: 2025-03-25