Advanced Energy / HiTek EG353 Power Supplies

Advanced Energy / HiTek EG353 Power Supplies are 35kV high voltage power supplies designed for Scanning Electron Microscopes (SEMs). These power supplies offer built-in flexibility to accommodate various Schottky emission electron gun configurations. The EG353 power supplies feature Direct Drive Digital Control (D3C), which enables a wide range of operational and diagnostic capabilities through an intuitive GUI. These power supplies feature low ripple (<1.6ppm, accelerator), high stability (<10ppm, accelerator), and a 5A time delay internal PCB-mounted fuse for protection. The EG353 power supplies can be easily installed with flexible module and rack-mount options. Typical applications include SEM and electron microscopy using Schottky emission electron guns with LaB6 or CeB6 cathodes and systems with >1nm to <20nm resolutions.

Features

  • Low ripple (<1.6ppm, accelerator) and high stability (<10ppm, accelerator) for resolutions to 1nm
  • Market-leading reliability and performance enabled by Direct Drive Digital Control (D3C) technology
  • Small footprint module or 19-inch rack-mounted option provides installation flexibility
  • Enable better efficiency, more consistent operation, low variance-to-component change, greater reliability, and easy testing
  • Customize with standard and specialized accessories
  • Minimize setup and configuration times 
  • Easy-to-use digital control and monitoring

Applications

  • SEM and electron microscopy using Schottky emission electron guns with LaB6 or CeB6 cathodes
  • Systems with resolutions normally from >1nm to <20nm

Specifications

  • Maximum output voltage:
    • -30kV, 200μA (-35 kV for conditioning) accelerator
    • 10kV, 400μA extractor
    • -1kV, 100μA suppressor
    • 5V, 3A heater
  • Maximum output power:
    • 6W accelerator
    • 4W extractor
    • 0.1W suppressor
    • 15W heater
  • Temperature coefficient:
    • <25ppm/°C
    • <25ppm/°C
    • <20ppm/°C suppressor
    • <100ppm/°C heater
  • 10°C to 45°C operating temperature range
Advanced Energy / HiTek EG353 Power Supplies

Mechanical Dimensions

Mechanical Drawing - Advanced Energy / HiTek EG353 Power Supplies
Inilathala: 2025-10-30 | Na-update: 2025-11-18