Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies
Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.Features
- 800W, 1500W, and 3000W options
- Fan-cooled (load and temperature controlled)
- 0% to 105% programmable output voltage/current range
- Forced current sharing at parallel operation
- Constant current limit
- Selectable +5V/0.5A or +9V/0.3A auxiliary output
- Remote setting multiple PSU via RS232, RS485, and I2C
- Up to 93% efficiency
- Power OK signal
- Remote ON/OFF
- Remote sense function
- OVP, OLP, OTP, and fan failure protections
- Global control via RS232
- -25°C to +60°C operating temperature range
- Approved to EN/CSA/IEC/UL62368-1
- 3-year warranty
- RoHS compliant
Applications
- Automated Test (ATE)
- Semiconductor test and handling
- Laser cutting
- Large-scale battery test systems
- Oscilloscopes
- Protocol analyzers
- Power meters
- Chromatography
- Rheometers
- Kiosks
- Sorting machines
Inilathala: 2018-07-27
| Na-update: 2024-06-11