Advantech ABDNA-ER-DP553 Enterprise Wi-Fi Boards
Advantech ABDNA-ER-DP553 Enterprise Wi-Fi Boards are ideal for networking setups across a spectrum of machine-to-machine (M2M) applications. The Advantech ABDNA-ER-DP553 boards feature a compact form factor and offer seamless integration at a cost-effective rate. The boards ensure versatile connectivity, featuring a 10/100Mbps to 802.11a/b/g/n dual-band capability (2.4GHz, 5GHz). Additionally, these boards boast advanced Enterprise Class wireless security protocols (WPA2-Enterprise, WPA, WEP, EAP), guaranteeing data safety.Features
- 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
- Advanced Enterprise Class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
- Wide -20°C to +80°C operating temperature range
- OEM open board, industrial design
- Antenna, Ethernet cable, 5VDC power supply, and USA power cord included
Inilathala: 2024-05-01
| Na-update: 2024-05-14