Advantech AIMB-219 THIN Mini-ITX Motherboard

Advantech AIMB-219 THIN Mini-ITX Motherboard supports Atom® N-series, Atom x7000RE, and Intel® Core™ i3 N-series processors. The utilization of these processors delivers a 2.5x increase in CPU performance and a 2x improvement in graphics. Up to eight cores are featured, as well as a 3.8GHz frequency and a TDP of <15W, delivering excellent efficiency. The AIMB-219 offers Intel UHD graphics based on Intel Xe architecture, up to 32 EUs, and double the 3D Mark performance and superior computational capabilities compared to the Intel Core ULT processor. This board has a wide operating temperature range of -20°C to +70°C and is a fanless thermal solution for reliable performance in various outdoor environments with limited space.

Designed for space-constrained applications, the AIMB-219 integrates essential I/Os, including one DP over USB Type-C®, one HDMI up to 4K, and one LVDS or eDP, enhancing system configuration. This design ensures excellent visual output across multiple screens, which is ideal for outdoor singage and kiosks. Advantech AIMB-219 THIN Mini-ITX Board is well-suited for industrial automation and control, outdoor self-service kiosks, and in-vitro diagnostic medical devices (IVD) that need efficient computing in diverse, confined spaces.

Features

  • Intel Core i3, N-series, and Atom x7000 series processors
  • Up to 16GB DDR4 3200MT/s with one SO-DIMM
  • Embedded OS support
    • Windows 10
    • Linux Ubuntu
    • DeviceOn
  • Triple independent display
    • One DP
    • One HDMI
    • One LVDS (or eDP)
  • Low profile
  • Fanless design
  • Supports device-on and embedded software APIs
  • Abundant I/O expansion
    • One M.2 B-key
    • One M.3 E-key
    • Three USB 3.2 Gen2x1
    • Five USB 2.0
    • One USB Type-C
    • Six COM

Applications

  • Industrial automation and control
  • Outdoor self-service kiosks
  • Digital signage
  • IVD

Specifications

  • 1GHz to 2GHz base frequency range
  • Intel UHD graphics controller
  • 12VDC input voltage rating
  • 170mm x 170mm dimensions
  • Operating temperature range
    • 0°C to +60°C
    • -20°C to +70°C for Z SKU

Block Diagram

Block Diagram - Advantech AIMB-219 THIN Mini-ITX Motherboard
Inilathala: 2025-02-10 | Na-update: 2026-02-19