Advantech AOM-2721 Development Kit

Advantech AOM-2721 Development Kit is powered by a QCS6490 System on Chip (SoC) with up to Kryo 8 cores up to 2.7GHz in combination with a vision processing unit and a graphics processing unit (VPU and GPU). The AOM-2721 kit features PCIe, USB 3.2, Giga Ethernet, MIPI-CSI, I2C, SPI, and GPIO. This Advantech development kit serves embedded computing applications with an HDMI, two-channel LVDS display.

Features

  • Up to eight 2.7GHz Kryo cores
  • 8GB, 8533MT/s onboard LPDDR5 memory
  • Onboard 128GB UFS and 128GB eMMC
  • 1x two-channel LVDS, 1x DP, and 1x HDMI for displays
  • 2x USB3.2 Gen1, 2x USB2.0, 2x PCIe Gen3.0 x1, 2x 4wire UART, 1x SPI, 16x GPIOs, 1x I2C, 2x MIPI-CSI x4
  • 1x Micro SD and 1x Nano SIM
  • Supports Windows® 11 IoT Enterprise

Applications

  • Edge artificial intelligence (AI)
  • Industrial automation
  • Embedded display systems
  • Vision systems

Specifications

  • QCS6490 CPU
  • 8GB memory
  • 128GB Flash memory
  • 165mm x 115mm size
  • 12V power input
  • -20°C to +70°C operating temperature range

Block Diagram

Block Diagram - Advantech AOM-2721 Development Kit
Inilathala: 2025-08-22 | Na-update: 2025-10-02