Advantech AOM-5521 AI-on-Module Nano

Advantech AOM-5521 AI-on-Module Nano incorporates the advanced capabilities of NXP i.MX 95 processors. The processors feature a multi-domain architecture with up to six Arm® Cortex®-A55 cores operating at up to 2.0GHz. The core includes a dedicated 2TOPS neural processor unit (NPU) optimized for Linux-based edge applications. The Advantech AOM-5521 is designed to enhance intelligent vision, artificial intelligence (AI) inference, and real-time control in next-generation industrial automation, medical systems, and Internet of Things (IoT) applications. The AOM-5521 provides extensive connectivity options, including USB 2.0, USB 3.2 Gen1, 10Gigabit Ethernet, MIPI-CSI, PCIe, dual-channel LVDS, and a four-lane MIPI-DSI display interface.

Features

  • Up to six 2.0GHz NXP Arm Cortex-A55 i.MX95 cores
  • 1x Arm Cortex-M7 core and 1x Cortex-M33 core
  • Onboard 8GB, 6400MT/s LPDDR5 memory
  • 1x 4-lane MIPI-DSI (optional), 1x dual-channel LVDS, and 1x HDMI
  • 1x USB3.2 Gen1By1, 4x USB2.0, 1x USB 2.0 OTG, 4x UART, 5x I2C, 14x GPIO, 1x PCIe3.0, 1x 10GbE +2x Gb Ethernet (w/TSN), 2x CAN-FD
  • Neural network accelerator built-in

Applications

  • Industrial automation
  • Medical systems
  • IoT

Block Diagram

Block Diagram - Advantech AOM-5521 AI-on-Module Nano

Dimensions

Mechanical Drawing - Advantech AOM-5521 AI-on-Module Nano
Inilathala: 2025-08-26 | Na-update: 2026-01-21