Advantech ARK-1222 DIN-Rail Fanless Box PCs
Advantech ARK-1222 DIN-Rail Fanless Box PCs are edge computers designed for space-constrained and rugged industrial environments. The ARK-1222 is powered by Intel® Atom x7433RE and Intel Celeron N97 quad-core processors and comes pre-installed with 16GB of DDR5 memory, offering reliable computing performance with high energy efficiency. These Advantech fanless box PCs provide edge intelligence with flexible expansion and versatile I/O. The ARK-1222 integrates Advantech DeviceOn software and SUSI API, enabling real-time system monitoring, remote diagnostics, and automated recovery. Built-in TPM 2.0 and advanced hardware management features enhance cybersecurity and system reliability. Housed in a rugged IP4X-rated chassis, the ARK-1222 supports a 12VDC to 28VDC input range and features a space-saving DIN-rail mountable design.Features
- Intel N97 and x7433RE Quad Core Systems-on-Chip (SoCs)
- DIN-Rail system with essential I/O ports on front-side bezel
- Dual 4K HDMI display
- 16GB DDR5 built-in memory
- Up to 2x GbE, 4x USB, 4x COM, 1x GPIO, 2x CANBus
- 1x M.2 B Key, 1x M.2 E Key, 1x full-size mPCIe (share with mSATA slot)
- 12V to 28V wide range power input
- Windows 10/11 IoT Enterprise LTSC, Ubuntu 24.04
- SUSI API, WISE-DeviceOn, Trellix, and Acronis bundled
Applications
- Industrial automation
- IoT gateway solutions
- Edge AI deployments in demanding conditions
- Smart cities
Dimensions
Product Call-Outs
Inilathala: 2025-06-30
| Na-update: 2025-09-30