Advantech Preconfigured EI-53 Edge Intelligent System

Advantech Preconfigured EI-53 Compact Edge Intelligent System is designed for demanding applications in edge computing. The Advantech EI-53 has Intel® 13th Gen. Core i7, i5, or Celeron processors (up to 10 cores and 14W). It delivers robust performance within a compact 156mm x 112mm x 60mm frame. The system supports dual 4K displays with lockable HDMI 2.0b ports for high-resolution output (4096x2160) and features vertical I/O ports, including 3x COM, 1x DIO, 2x CANBus, 2x LAN, and 6x USB, ensuring versatile connectivity. Compatible with the EWM-W165M203E Wi-Fi and AIW-357DK-G2U 5G modules, it also integrates WISE-DeviceOn for efficient device management and remote control. The EI-53 supports robotics development with a dedicated SDK and offers a 5-year Long-Term Support (LTS) program for Ubuntu, making it an ideal choice for industrial and IoT applications.

Features

  • Intel 13th gen. core i7/i5/Celeron up to 14W with 10 cores
  • Compact fanless 156mm x 112mm x 60mm dimensions
  • Dual 4K lockable HDMI 2.0b, 4096 x 2160 resolution
  • Vertical I/O at 3x COM/1x DIO/2x CANBus/2x LAN/6x USB
  • Compatible with EWM-W165M203E Wi-Fi® module (NO RED)
  • Compatible with AIW-357DK-G2U 5G module (NO RED)
  • WISE-DeviceOn for device management and remote control
  • Support robotics development for robotic development SDK
  • 5-year Long-Term Support (LTS) program for Ubuntu

Applications

  • Edge computing
  • Industrial automation
  • IoT (Internet of Things) deployments
  • Robotics development
  • Remote device management
  • Smart manufacturing
  • AI and machine learning at the edge
  • Smart city infrastructures
  • Autonomous vehicles and transport systems
  • Environmental monitoring and control systems

Overview

Mechanical Drawing - Advantech Preconfigured EI-53 Edge Intelligent System
Inilathala: 2024-11-13 | Na-update: 2025-05-15