Advantech EKI-5708E Managed Industrial Ethernet Switches

Advantech EKI-5708E Managed Industrial Ethernet Switches are standalone managed switches offering up to eight fast Ethernet ports and two SFP (mini-GBIC) ports for connecting to various device types. EKI-5708E switches are slim for easy installation and management, and provide reliability and availability for an industrial network environment. These switches are equipped with an Advantech IXM function, which benefits users by enabling fast deployment while saving on engineering time and costs. The series also supports NMS to help IT managers with networking maintenance and failure prevention. EKI-5708E switches are equipped with X-Ring Pro with ultra-high-speed recovery times of <20ms. The EKI-5708E features a wide operating temperature range of -40°C to +75°C, making the switches suitable for use in harsh environments.

Features

  • Redundancy - X-Ring Pro (<20ms ultra-high-speed recovery time), RSTP/STP (802.1w/1D)
  • IXM function for fast deployment
  • Security pack with 802.1X, ACL, RADI US, TACACS+, MAB authentication, SNMPv3, HTTPS, SSH, and SFTP
  • Management - SNMP v1/v2c/v3, WEB, Telnet, standard MIB, and private MIB
  • Supports NMS for easy and visualized monitoring and management of the network remotely
  • Compact size and easy installation
  • Dual 12VDC to 48VDC power input and 1x relay output

Specifications

  • Up to eight fast Ethernet ports
  • Two SFP (mini-GBIC) ports
  • 5% to 95% (non-condensing) ambient relative humidity
  • 4.17 million hours mean time before failure (MTBF)
  • 6W (system) power consumption at 24VDC
  • 12VDC to 48VDC redundant dual power input
  • One relay fault output
  • IP30 protection class
  • 25mm width x 152mm height x 105mm depth
  • -40°C to +75°C operating temperature range

Dimensions

Mechanical Drawing - Advantech EKI-5708E Managed Industrial Ethernet Switches
Inilathala: 2025-10-30 | Na-update: 2026-09-23