Advantech EKI-9520 Ethernet Switches

Advantech EKI-9520 Ethernet Switches deliver managed M12 networking for modern railway comfort and operational systems. The portfolio includes the EKI-9520G with 20 Gigabit Ethernet ports and the EKI-9520H with 14x 1Gbps ports plus 6x multigigabit ports supporting up to 10Gbps. Rugged housings, wide-range power inputs, and railway certifications support reliable installation in demanding transportation environments.

The Advantech EKI-9520G Switches support high-density onboard networks and optional PoE to power connected equipment directly. Its IP67 housing and M12 push-pull connector protect network connections in exposed environments. The EKI-9520H offers higher-bandwidth uplinks for large data volumes and supports 2.5Gbps, 5Gbps, and 10Gbps connections for applications that implement technologies such as Wi-Fi® 6.

The EKI-9520 series includes Layer 2 management, network redundancy, traffic prioritization, multicast management, VLAN configuration, and security functions. These capabilities support rolling stock, wayside control, passenger information, public address, CCTV, HVAC, onboard Wi-Fi, and other railway communication systems.

Features

  • Managed Ethernet switching for railway communication networks
  • M12 connectivity for rugged transportation environments
  • Layer 2 management with VLAN, traffic prioritization, multicast, and redundancy functions
  • PoE options for powering compatible connected equipment
  • Wide-range redundant DC power inputs
  • Reverse-polarity and overcurrent protection
  • DHCP relay and DHCP Option 82 for flexible host configuration
  • Ruggedized metal construction
  • Wall-mount installation
  • EKI-9520G
    • IP67-rated enclosure
    • M12 push-pull connector support
    • Cybersecurity design intended to meet IEC 62443-4-2
  • EKI-9520H
    • Multigigabit connectivity for high-bandwidth railway networks
    • M12-USB dongle support for configuration and backup
    • Space-conscious mechanism designed to reduce cabling requirements

Applications

  • Rolling stock
  • Wayside control
  • Passenger information systems
  • Public address systems
  • CCTV
  • HVAC
  • Onboard Wi-Fi
  • Railway comfort and operational networks

Specifications

  • EKI-9520G series
    • 20 Ethernet ports
    • Gigabit Ethernet configuration
      • 16x PoE Gigabit Ethernet ports
      • 4x Gigabit Ethernet ports
    • Fast Ethernet and Gigabit Ethernet configuration
      • 16x Fast Ethernet ports
      • 4x Gigabit Ethernet ports
    • M12 D-coded connectors for 10BASE-T and 100BASE-TX
    • M12 X-coded connectors for 10BASE-T, 100BASE-TX, and 1000BASE-T
    • PoE support compliant with IEEE 802.3af and IEEE 802.3at on supported models
    • 16 PoE ports on the Gigabit PoE model
    • PoE power budget
      • 90W with 24V to 48V input
      • 120W with 72V to 110V input
    • 1GB DRAM
    • 128MB flash memory
    • 16K-entry MAC address table
    • 12KB jumbo-frame support
    • 12Mb packet buffer
    • IP67 protection rating
    • Dimensions of 178mm x 160mm x 67.2mm
    • Power consumption of 20W without PoE
    • Operating temperature range of -40°C to +70°C
    • Storage temperature range of -40°C to +85°C
    • Relative humidity range of 5% to 95%, non-condensing
  • Common power characteristics
    • Nominal input voltage options of 24VDC, 28VDC, 36VDC, 48VDC, 72VDC, 96VDC, and 110VDC
    • Operating input voltage range of 16.8VDC to 137.5VDC
    • M12 K-coded power connector
  • EKI-9520H series
    • 20 M12 Ethernet ports
    • 14x 1Gbps M12 X-coded ports
    • 6x multigigabit M12 X-coded ports
      • 1Gbps
      • 2.5Gbps
      • 5Gbps
      • 10Gbps
    • Up to 14x IEEE 802.3af/at PoE ports
    • Switch fabric speed of 148Gbps
    • 32K-entry MAC address table
    • 10KB jumbo-frame support
    • 32Mbit packet buffer
    • PoE power budget
      • 60W with 24V input
      • 100W with 110V input
    • IP20 protection rating
    • Dimensions of 350mm x 148.7mm x 96mm
    • Weight of 8kg
    • Maximum system power consumption of 50W
    • Operating temperature range of -40°C to +70°C
    • Storage temperature range of -40°C to +85°C
    • Relative humidity range of 5% to 95%, non-condensing
  • Common railway and environmental compliance
    • EN 50155
    • EN 50121-3-2
    • EN 45545-2
    • EN 61373
    • EN 62368-1
    • CE
    • FCC Part 15 Subpart B Class A

Dimensions

Mechanical Drawing - Advantech EKI-9520 Ethernet Switches
Inilathala: 2026-09-23 | Na-update: 2026-10-06