Advantech MIO-5355 AI Application Single-Board Computer
Advantech MIO-5355 AI Application Single-Board Computer (SBC) is a 3.5" (146mm x 102mm) single-board computer powered by the Qualcomm® Dragonwing QCS6490/QCS5430. It can provide low-power and efficient performance with an 8x Kryo 670 CPU ranging from 1.9GHz to 2.7GHz, and an Adreno GPU 643. The Advantech MIO-5355 also includes an NPU capable of up to 12 TOPs for AI inference.
Features
- Qualcomm QCS6490/QCS5430 on 3.5" SBC supports an extended operating temperature of -20°C to +70°C
- Powerful but low power with 8x Kryo 670 CPU from 1.9GHz up to 2.7GHz, Adreno GPU 643, and up to 12.3 TOPs iNPU
- Rugged design with onboard 8GB LPDDR5 and 128GB UFS or eMMC
- Flexible displays with HDMI and LVDS or eDP and rich I/Os (2x GbE, 6x USB, 4x COM, 2x MIPI-CSI, 1x audio)
- Three M.2 expansions
- M.2 E-Key 2230 for Wi-Fi/BT
- M.2 B-Key 3052 for 4G/LTE
- M.2 B-Key 2280 for NVMe storage
- Various OS support for Yocto, Windows® on Arm®, and Ubuntu
Applications
- Edge AI vision systems
- Industrial automation and machine control
- Smart kiosks and interactive terminals
- Robotics and autonomous equipment
- Smart city and infrastructure monitoring
- Medical, retail, and commercial embedded devices
Specifications
- CPU
- QCS6490 (SoC) with clock speed 1x A78 at 2.7GHz, 3x A78 at 2.4GHz, 4x A55 at 1.9GHz with 8x CPU cores
- QCS5430 (SoC) with clock speed 2x A78 at 2.1GHz, 4x A55 at 1.8GHz with 6x CPU cores
- Memory
- LPDDR5 8533MT/s (max.) technology
- Up to 8GB capacity
- Storage
- Up to 128GB UFS
- Up to 128GB eMMC
- GPU and AI
- QCS6490 (SoC)
- GPU Adreno™ 643 with clock speed up to 812MHz
- AI DSP Hexagon™ 770 with clock speed up to 1.5GHz
- QCS5430 (SoC)
- GPU Adreno™ 642L with clock speed up to 315MHz
- AI DSP Hexagon™ 770 with clock speed up to 912MHz
- QCS6490 (SoC)
- Display I/F
- LCD with 1x LVDS, up to 1920x1200, or 1x eDP1.4 (selected by switch setting)
- HDMI/DP 1x HDMI 2.0, up to 4096 x 2160 at 60Hz
- Multi-display with two simultaneous displays by LVDS or eDP + HDMI
- Ethernet
- RTL8211FS LAN1/LAN2 controller
- LAN/LAN2 GbE speed
- External I/O
- 2x RJ-45 Ethernet
- 1x HDMI
- 1x audio combo audio jack
- 2x USB 3.0 and 2x USB 2.0
- Internal I/O
- 1x Micro SD
- 2x USB 3.0
- 2x I2C serial buses
- 2x RS-232/422/485 and 2x RS-232 COM ports
- 2x 4-lane MIPI-CSI
- 1x 8-bit general-purpose input output I/O (GPIO)
- Front panel control with power-on and reset, power LED
- Board feature
- Qualcomm Trusted Execution Environment (TEE) v5.3 for security
- iManager 3.0 SW API for hardware monitor, brightness control, I2C, GPIO, and WDT
- Expansion
- 1x M.2 E-Key 2230 (PCIe x1, USB2.0)
- M.2 B-Key
- 1x B-Key 2280 (PCIe x2) (only for storage)
- 1x B-Key 3052 (PCIe x1, USB 2.0) with nano-SIM
- Power
- 12VDC ±10% supply voltage of VIN, lithium 3V/200mAH RTC battery, support without a CMOS battery
- ATX 2x2-pin 90D (BOM option to ATX 2x2pin 180D or DC-IN jack by request) connector
- Power management of AT, ATX
- Max. consumption (*Ref. data: contact FAE for adapter selection.)
- QCS6490: 18.08W
- QCS5430: TBD
- Idle consumption
- QCS6490: 8.26W
- QCS5430: TBD
- Environment
- Operating temperatures
- Standard: 0°C to +60°C (+32°F to +140°F) with 0.7m/s airflow
- Extend: -20°C to +70°C (-4°F to +158°F) with 0.7m/s airflow
- Storage temperature of -40°C to +85°C (-40°F to +185°F)
- 40°C at 95% relative humidity, non-condensing operating humidity
- 60°C at 95% relative humidity, non-condensing storage humidity
- 3.5Grms vibration resistance
- Operating temperatures
- Certifications include EMC CE, FCC Class B, and ESD 8KV/15KV Criteria A
- Mechanical
- 146mm x 102mm (5.7" x 4") dimensions
- 128g net weight (without heatsink)
Block Diagram
Board Layout
Inilathala: 2026-05-19
| Na-update: 2026-09-01