Advantech SOM-5885 COM Express® Basic Type 6 Module
Advantech SOM-5885 COM Express® Basic Type 6 Module features Intel® 14th Gen Core processors (Meteor Lake-U/H) with up to 14 cores and 20 threads. The Advantech SOM-5885 supports advanced graphics with Intel Xe LPG up to 128 execution units and enables four independent 4K displays. With dual-channel DDR5 memory up to 96GB, multiple I/O expansions, including 2.5GbE, PCIe Gen4, USB4, and SATA3.0, and dual BIOS failsafe, the SOM-5885 ensures reliability and scalability. Additionally, it integrates iManager, embedded Software APIs, and Wise-DeviceOn for enhanced device management.
Features
- COM Express R3.1 basic module Type 6 pinout
- Intel 14th gen core processors, up to 14C/20T
- Intel Xe LPG graphic up to 128EU, four independent 4K displays
- Dual-channel DDR5 5600MT/s up to 96GB SOMDIMM
- 2.5GbE, PCIe gen4, USB4 and USB 3.2 Gen2, SATA 3.0 multiple I/O expansion
- Support dual BIOS failsafe
- Supports iManager, embedded Software APIs, and Wise-DeviceOn
Applications
- Industrial automation
- AI and machine learning
- Medical imaging
- Retail and digital signage
- Gaming and entertainment systems
- Smart transportation
- Defense and aerospace systems
Block Diagram
Inilathala: 2024-12-26
| Na-update: 2026-09-01