Advantech UNO-2372V3 Embedded Box PCs

Advantech UNO-2372V3 Embedded Box PCs are edge automation computers built to empower Industrial Internet of Things (IIoT) applications. The UNO-2372V3 is powered by an Intel® quad-core N250 processor (formerly Twin Lake), high-precision, high-speed I/O, and DDR5 memory. These Advantech embedded box PCs offer significantly improved CPU and graphics performance in a compact, fanless, and modular design. The UNO-2372V3 supports up to 16GB of DDR5 SO-DIMM memory and integrates dual high‑speed Intel LAN ports that provide up to 2.5GbE throughput, enabling faster data transfer and real‑time edge communication.

Features

  • Intel Twin Lake N250 quad-core processor with one DDR5 slot for memory
  • Compact, robust, fanless, and scalable system with high stability
  • Optional second stack for supporting extension iDoor module, including wireless connectivity, industrial fieldbus, and more I/O ports
  • Supports NVME storage with high data-transmission efficiency
  • 1x M.2 B Key (3052, PCIe x1, USB 3.0/2.0, SATA) and 1x M.2 E key (2230, PCIe x1, USB 2.0) for wireless modules
  • 1x M.2 M key (2242 NVMe, PCIe x2) for storage
  • Supports Windows 11 LTSC, Ubuntu 22.04

Applications

  • IIoT
  • Factory automation
  • Building automation
  • Machine automation
  • Edge artificial intelligence (AI)

Specifications

  • Up to 16GB DDR5 memory
  • Dual 2.5GbE LAN, USB Type-C®, dual COM, 8-bit GPIO, and remote switch support
  • 10VDC to 36VDC input
  • -20°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - Advantech UNO-2372V3 Embedded Box PCs
Inilathala: 2026-01-21 | Na-update: 2026-01-21