Allegro MicroSystems ACS37017 750kHz Current Sensor ICs

Allegro MicroSystems ACS37017 750kHz Current Sensor ICs are high-accuracy Hall-effect current sensor ICs designed for precise measurements in high-speed applications. The ACS37017 features a 750kHz bandwidth, ideal for fast control loops. The integrated coil and the differential-sensing architecture provide superior immunity to external magnetic fields, enabling reliable performance in noisy environments. The factory-trimmed sensor simplifies system design by delivering accurate, stable measurements across temperature without user programming. The Allegro ACS37017 comes in a compact, high-isolation SOICW-16 package with a VREF output for differential routing. These size and performance features make the ACS37017 ideal for demanding automotive and industrial systems.

Features

  • ±0.55% sensitivity error (typical)
  • ±3mV offset error over temperature and lifetime
  • 750kHz bandwidth with a 1µs typical response time
  • Zero current voltage reference output for differential signal routing in noisy application environments
  • 0.85mΩ SOICW-16 package
  • 5000VRMS withstand voltage
  • ±800VPK/565VRMS reinforced isolation

Applications

  • DC-DC converters
  • Onboard chargers (OBCs)
  • Server power
  • Residential micro/string solar inverters
  • Industrial motor control

Application Example - OBCs

Chart - Allegro MicroSystems ACS37017 750kHz Current Sensor ICs
Inilathala: 2026-02-12 | Na-update: 2026-07-09