Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor

Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor is a high-bandwidth and low-noise sensor that enables high-accuracy current measurements for consumer, enterprise, and industrial applications. After calibration, this current sensor achieves a total error output of less than ±1% over supply voltage and temperature. The CT456 contactless current sensor is also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain. This current sensor features more than -50dB effective common-mode rejection, 1MHz bandwidth, <300ns response time, and a 3.3V or 5V supply voltage range.

The CT456 contactless current sensor is assembled in a low-profile, industry-standard 8-lead TSSOP package that is green and RoHS compliant. Typical applications include solar/power inverters, battery management systems, industrial equipment, power utility meters, power conditioners, and DC/DC converters.

Features

  • User-programmable field range:
    • 6mT to 8mT
    • 12mT to 24mT
  • Preset magnetic field ranges:
    • 0mT to 6mT
    • ±6mT
  • Optimized for high dV/dt applications
  • Differential sensing for stray magnetic field suppression
  • Linear analog output voltage
  • 1MHz bandwidth
  • <300ns response time
  • 3.3V or 5V supply voltage range
  • Low noise performance
  • 8-lead TSSOP package

Applications

  • Solar/power inverters
  • Battery management systems
  • Industrial equipment
  • Power utility meters
  • Power conditioners
  • DC/DC converters

Functional Block Diagram

Block Diagram - Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor

Videos

Application Diagram for Measuring Differential Magnetic Field

Application Circuit Diagram - Allegro MicroSystems CT456 XtremeSense™ TMR Contactless Current Sensor
Inilathala: 2024-07-31 | Na-update: 2026-09-28