Allegro MicroSystems Wheel Speed Sensor ICs

Allegro MicroSystems Wheel Speed Sensor ICs feature GMR technology, offering a low jitter and high air gap over the most comprehensive installation tolerance. The devices additionally provide high accuracy for exact wheel speed and position measurement, ideal for advanced braking and autonomous vehicle applications.

The Allegro MicroSystems Wheel Speed Sensor ICs utilize advanced, dynamic algorithms to compensate for driving behavior anomalies that guarantee steady-state output behavior in the presence of system variation.

The Wheel Speed Sensor ICs deliver a full line of Hall-based wheel speed devices for applications with both ferrous and ring magnet targets. Furthermore, the portfolio is designed to ISO 26262 specifications with integrated diagnostics and a certified safety design process.

The Allegro MicroSystems Wheel Speed Sensor ICs include featured products such as:

The A19200 is a user-friendly, versatile wheel speed sensor IC.

The A19250 is a giant magnetoresistance (GMR) integrated circuit (IC) that provides a user-friendly two-wire solution for applications requiring speed information.

The A19350 is a giant magnetoresistance (GMR) integrated circuit (IC) that provides a user-friendly two-wire solution for applications requiring speed and direction.

Features

  • GMR technology
  • Low jitter
  • High air gap

Applications

  • Advanced braking
  • Autonomous vehicle

Videos

Inilathala: 2022-03-09 | Na-update: 2023-04-06